LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TC7W04FK,LF product image
  • TC7W04FK,LF thumbnail 1
  • TC7W04FK,LF thumbnail 2
  • TC7W04FK,LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TC7W04FK,LFRoHS

Manufacturer
MPN
TC7W04FK,LF
LCSC Part #
C5956628
Packaging
US-8
Customer #
Key Attributes
3 Inverters
Datasheetpdf iconTOSHIBA TC7W04FK,LF
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3449$ 0.34
10+$ 0.2603$ 2.60
30+$ 0.2229$ 6.69
100+$ 0.1773$ 17.73
500+$ 0.1578$ 78.90
1,000+$ 0.1448$ 144.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTOSHIBA
PackagingUS-8
Input Type-
Logic FamilyTC7W
Voltage - Supply2V~6V
Output Logic Level - Low100mV
Propagation Delay13ns@6V,50pF
FeaturesNoise suppression function
Input Logic Level - High1.5V~4.2V
Operating Temperature-40℃~+85℃
Input Logic Level - Low500mV~1.8V
Number of Circuits3
Output Logic Level - High1.9V;4.4V;5.9V
Quiescent Current(Iq)1uA
Number of Channels3
Current - Output High(IOH)5.2mA
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TC7W04 is a high speed C²MOS Buffer fabricated with silicon gate C²MOS technology. The internal circuit is composed of 3 stages including buffer output, which enables high noise immunity and stable output. All inputs are equipped with protection circuits against static discharge or transient excess voltage.

Features

AI Translation
  • High speed: tpd = 6 ns (typ.) at VCC = 5V
  • Low power dissipation: ICC = 1 μA (max) at Ta = 25℃
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Output drive capability: 10 LSTTL loads
  • Symmetrical output impedance: |IOH| = IOL = 4 mA (min)
  • Balanced propagation delays: tₚₗₕ ≃ tₚₕₗ
  • Wide operating voltage range: VCC(opr) = 2 to 6V