LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST XNIRP-04V-A-S product image
  • XNIRP-04V-A-S thumbnail 1
  • XNIRP-04V-A-S thumbnail 2
  • XNIRP-04V-A-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST XNIRP-04V-A-SRoHS

Manufacturer
MPN
XNIRP-04V-A-S
LCSC Part #
C595601
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW
Datasheetpdf iconJST XNIRP-04V-A-S
Custom CablesMOQ 1pc
In-Stock: 7,260
7,260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1371$ 0.69
50+$ 0.1107$ 5.54
150+$ 0.0975$ 14.63
1,000+$ 0.0824$ 82.40
2,000+$ 0.0745$ 149.00
5,000+$ 0.0705$ 352.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
With Locker-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.