LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
28% OFF
JST XMAR-03VF-1-S product image
  • XMAR-03VF-1-S thumbnail 1
  • XMAR-03VF-1-S thumbnail 2
  • XMAR-03VF-1-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST XMAR-03VF-1-SRoHS

Manufacturer
MPN
XMAR-03VF-1-S
LCSC Part #
C595569
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.5mm SINGLE ROW
Datasheetpdf iconJST XMAR-03VF-1-S
Custom CablesMOQ 1pc
In-Stock: 140
140 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.0946$ 0.0682$ 0.34
50+$ 0.0756$ 0.0545$ 2.73
150+$ 0.0661$ 0.0476$ 7.14
1,000+$ 0.059$ 0.0425$ 42.50
2,000+$ 0.0533$ 0.0384$ 76.80
5,000+$ 0.0505$ 0.0364$ 182.00
Standard Packaging1000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialGlass-Fiber Reinforced PBT
Number of PINs Per Row3
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.