LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST XARR-08VF product image
  • XARR-08VF thumbnail 1
  • XARR-08VF thumbnail 2
  • XARR-08VF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST XARR-08VFRoHS

Manufacturer
MPN
XARR-08VF
LCSC Part #
C595543
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.5mm SINGLE ROW XA
Datasheetpdf iconJST XARR-08VF
Custom CablesMOQ 1pc
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2866$ 1.43
50+$ 0.225$ 11.25
150+$ 0.1985$ 29.78
500+$ 0.1656$ 82.80
2,500+$ 0.1509$ 377.25
5,000+$ 0.1421$ 710.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x8P
Reference SeriesXA
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.