LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST XARP-05V-K product image
  • XARP-05V-K thumbnail 1
  • XARP-05V-K thumbnail 2
  • XARP-05V-K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST XARP-05V-KRoHS

Manufacturer
MPN
XARP-05V-K
LCSC Part #
C595517
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 5POS 2.5mm SINGLE ROW XA
Datasheetpdf iconJST XARP-05V-K
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0629$ 0.31
50+$ 0.0616$ 3.08
150+$ 0.0608$ 9.12
500+$ 0.0599$ 29.95
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Pins Structure1x5P
Reference SeriesXA
Number of Rows1
Number of PINs Per Row5
Plastic MaterialPA66
ColorBlack
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.