LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC86D,653 product image
  • 74HC86D,653 thumbnail 1
  • 74HC86D,653 thumbnail 2
  • 74HC86D,653 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC86D,653RoHS

Manufacturer
MPN
74HC86D,653
LCSC Part #
C5955
Packaging
SOIC-14
Customer #
Key Attributes
Quad 2-input EXCLUSIVE-OR gate
Datasheetpdf iconNexperia 74HC86D,653
In-Stock: 30,150
30,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1729$ 0.86
50+$ 0.136$ 6.80
150+$ 0.1202$ 18.03
500+$ 0.1005$ 50.25
2,500+$ 0.0917$ 229.25
5,000+$ 0.0864$ 432.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingSOIC-14
Logic Family74HC Series
Voltage - Supply2V~6V
Output Logic Level - Low0V~100mV;160mV~260mV
Propagation Delay20ns@6V,50pF
Features-
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low500mV~1.8V
Operating Temperature-40℃~+125℃
Output Logic Level - High5.48V~5.81V;5.9V~6V
Quiescent Current(Iq)2uA
Current - Output High(IOH)5.2mA
Number of Channels4;2
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC86; 74HCT86 is a quad 2-input EXCLUSIVE-OR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • Input levels:
    • For 74HC86: CMOS level
    • For 74HCT86: TTL level
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications

AI Translation
  • Logic circuit design
  • Digital signal processing
  • Electronic device interfaces
  • Communication systems
  • Computer hardware
  • Test equipment
  • Control systems
  • Automation equipment
  • Consumer electronics
  • Medical devices
  • Industrial control
  • Instrumentation
  • Sensor interfaces
  • Data transmission
  • Signal conversion
  • Power management
  • Low-power applications
  • Embedded systems
  • Microcontroller peripheral circuits
  • Education and experimentation