LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC241944303 product image
Images for reference only

VISHAY BFC241944303RoHS

Manufacturer
MPN
BFC241944303
LCSC Part #
C5953665
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
43nF -55℃~+85℃ ±2% Through Hole,P=10mm Film Capacitors RoHS
Datasheetpdf iconVISHAY BFC241944303

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=10mm
Capacitance43nF
Voltage Rating125V;400V
Operating Temperature-55℃~+85℃
Tolerance±2%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.896$ 4.90
200+$ 1.9533$ 390.66
500+$ 1.8881$ 944.05
1,000+$ 1.8563$ 1856.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$