LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC241931102 product image
Images for reference only

VISHAY BFC241931102RoHS

Manufacturer
MPN
BFC241931102
LCSC Part #
C5953646
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
-55℃~+85℃ Through Hole,P=15mm Film Capacitors RoHS
Datasheetpdf iconVISHAY BFC241931102

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=15mm
Voltage Rating-
Operating Temperature-55℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4229$ 1.42
200+$ 0.5683$ 113.66
500+$ 0.5501$ 275.05
1,000+$ 0.5395$ 539.50
Standard Packaging3000/Full Bag
Better price for more quantity?
$