JST SRA-51T-3.7
| Manufacturer | |
| MPN | SRA-51T-3.7 |
| LCSC Part # | C595278 |
| Packaging | - |
| Customer # | |
| Key Attributes | RING TONGUE TERMINAL |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | JST | |
| Packaging | - | |
| Diameter of Bolt Mouth | 3.7mm | |
| Wire Gauge - mm2 | 0.5~2 | |
| Wire Gauge - AWG | 14~20 | |
| Head Width | 7.5mm | |
| Overall Length | 16.8mm | |
| Head Type | Circular ring | |
| Contact Material | Brass | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Tail Type | Open type | |
| Insulation OD | 2.6mm~3.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Recognized E42024 Certified LR20812
- Compliant with RoHS
In-Stock: 10,740
10,740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0377 | $ 0.75 |
| 200+ | $ 0.03 | $ 6.00 |
| 600+ | $ 0.0258 | $ 15.48 |
| 2,000+ | $ 0.0232 | $ 46.40 |
| 7,500+ | $ 0.0196 | $ 147.00 |
| 22,500+ | $ 0.0184 | $ 414.00 |
Standard Packaging7500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



