Chilisin BBPY00321611320Y00
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | BBPY00321611320Y00 |
| LCSC Part # | C5952455 |
| Package | 1206 |
| Customer # | |
| Description | 15mΩ 1 32Ω@100MHz 1206 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Chilisin | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1033 | $ 0.10 |
200+ | $ 0.0413 | $ 8.26 |
500+ | $ 0.0399 | $ 19.95 |
1,000+ | $ 0.0392 | $ 39.20 |
Standard Packaging 3000/Full
Reel | ||