LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST SPS-61T-250 product image
  • SPS-61T-250 thumbnail 1
  • SPS-61T-250 thumbnail 2
  • SPS-61T-250 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST SPS-61T-250RoHS

Manufacturer
MPN
SPS-61T-250
LCSC Part #
C595244
Packaging
-
Customer #
Key Attributes
Quick Connects, Quick Disconnect Connectors RoHS
Datasheetpdf iconJST SPS-61T-250
Custom CablesMOQ 1pc
In-Stock: 24,620
24,620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0469$ 0.47
100+$ 0.0379$ 3.79
300+$ 0.0333$ 9.99
1,000+$ 0.0299$ 29.90
5,000+$ 0.0261$ 130.50
10,000+$ 0.0247$ 247.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors
ManufacturerJST
Packaging-
Current Rating (Max)25A
Jacket TypeUninsulated
Length of Fit6.4mm
Wire Gauge - AWG14~18
Overall Length20.8mm
Terminal TypeBlade Terminal
Contact MaterialBrass
Insulation OD2.11mm~3.91mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Secure locking mechanism and Low insertion force
  • Stable contacting performance
  • Misinsertion (reverse insertion) prevention structure for the contact
  • Misinsertion prevention structure for the tab (Short type housing)
  • Glow wire compatible products are also available for short type housings

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.