ST STGP19NC60KD
| Manufacturer | |
| MPN | STGP19NC60KD |
| LCSC Part # | C59521 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | IGBT 600V 35A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Td(off) | 105ns | |
| Pd - Power Dissipation | 125W | |
| Td(on) | 30ns | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Current - Collector(Ic) | 35A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 127pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.5V@250uA | |
| Vce Saturation(VCE(sat)) | 2.75V@12A,15V | |
| Reverse Recovery Time(trr) | 31ns | |
| Switching Energy(Eoff) | 255uJ | |
| Turn-On Energy (Eon) | 165uJ | |
| Input Capacitance(Cies) | - | |
| Output Capacitance(Coes) | 1.17nF | |
| Gate Charge(Qg) | 55nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This IGBT utilizes the advanced PowerMESH™ process resulting in an excellent trade-off between switching performance and low on-state behavior.
Features
AI Translation
- Low on-voltage drop (VCE(sat))
- Low Cres / Cies ratio (no cross conduction susceptibility)
- Short circuit withstand time 10 μs
- IGBT co-packaged with ultra fast free-wheeling diode
Applications
AI Translation
- High frequency inverters
- Motor drivers
In-Stock: 340
340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1503 | $ 1.15 |
| 10+ | $ 0.9543 | $ 9.54 |
| 30+ | $ 0.8474 | $ 25.42 |
| 100+ | $ 0.6886 | $ 68.86 |
| 500+ | $ 0.6351 | $ 317.55 |
| 1,000+ | $ 0.6108 | $ 610.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Td(off) | 105ns | |
| Pd - Power Dissipation | 125W | |
| Td(on) | 30ns | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Current - Collector(Ic) | 35A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 127pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.5V@250uA | |
| Vce Saturation(VCE(sat)) | 2.75V@12A,15V | |
| Reverse Recovery Time(trr) | 31ns | |
| Switching Energy(Eoff) | 255uJ | |
| Turn-On Energy (Eon) | 165uJ | |
| Input Capacitance(Cies) | - | |
| Output Capacitance(Coes) | 1.17nF | |
| Gate Charge(Qg) | 55nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This IGBT utilizes the advanced PowerMESH™ process resulting in an excellent trade-off between switching performance and low on-state behavior.
Features
AI Translation
- Low on-voltage drop (VCE(sat))
- Low Cres / Cies ratio (no cross conduction susceptibility)
- Short circuit withstand time 10 μs
- IGBT co-packaged with ultra fast free-wheeling diode
Applications
AI Translation
- High frequency inverters
- Motor drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



