LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
35% OFF
JST SMR-18V-B product image
  • SMR-18V-B thumbnail 1
  • SMR-18V-B thumbnail 2
  • SMR-18V-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST SMR-18V-BRoHS

Manufacturer
MPN
SMR-18V-B
LCSC Part #
C595207
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 18POS 2.5mm DUAL ROW SM
Datasheetpdf iconJST SMR-18V-B
Custom CablesMOQ 1pc
In-Stock: 1,855
1,855 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3554$ 0.2311$ 1.16
50+$ 0.2844$ 0.1849$ 9.25
150+$ 0.254$ 0.1651$ 24.77
500+$ 0.2161$ 0.1405$ 70.25
2,500+$ 0.1992$ 0.1295$ 323.75
5,000+$ 0.189$ 0.1229$ 614.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x9P
Reference SeriesSM
Number of Rows2
ColorBlack
Plastic MaterialPA6
Number of PINs Per Row9
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.