LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST SMP-12V-NC product image
  • SMP-12V-NC thumbnail 1
  • SMP-12V-NC thumbnail 2
  • SMP-12V-NC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST SMP-12V-NCRoHS

Manufacturer
MPN
SMP-12V-NC
LCSC Part #
C595199
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 12POS 2.5mm SINGLE ROW SM
Datasheetpdf iconJST SMP-12V-NC
Custom CablesMOQ 1pc
In-Stock: 170
170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2581$ 1.29
50+$ 0.2145$ 10.73
150+$ 0.1958$ 29.37
500+$ 0.1725$ 86.25
2,500+$ 0.1621$ 405.25
5,000+$ 0.1558$ 779.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWith Fins
Pins Structure1x12P
Reference SeriesSM
Number of Rows1
ColorWhite
Plastic MaterialPA6
Number of PINs Per Row12
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.