LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST SMP-10V-BC product image
  • SMP-10V-BC thumbnail 1
  • SMP-10V-BC thumbnail 2
  • SMP-10V-BC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST SMP-10V-BCRoHS

Manufacturer
MPN
SMP-10V-BC
LCSC Part #
C595196
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 10POS 2.5mm SINGLE ROW SM
Datasheetpdf iconJST SMP-10V-BC
Custom CablesMOQ 1pc
In-Stock: 4,970
4,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1752$ 0.88
50+$ 0.1391$ 6.96
150+$ 0.1236$ 18.54
500+$ 0.1043$ 52.15
2,500+$ 0.0957$ 239.25
5,000+$ 0.0905$ 452.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWith Fins
Pins Structure1x10P
Reference SeriesSM
Number of Rows1
ColorBlack
Plastic MaterialPA6
Number of PINs Per Row10
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.