TDK B32354S2106K010
| Manufacturer | |
| Mfr. Part # | B32354S2106K010 |
| LCSC Part # | C5949923 |
| Package | Through Hole,P=52.5mm |
| Customer # | |
| Description | 10uF -40℃~+85℃ ±10% Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Package | Through Hole,P=52.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.0147 | $ 2.01 |
210+ | $ 0.8044 | $ 168.92 |
504+ | $ 0.7781 | $ 392.16 |
1,008+ | $ 0.7642 | $ 770.31 |
Standard Packaging 42/Full
Bag | ||