LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST PNIRR-10VF product image
  • PNIRR-10VF thumbnail 1
  • PNIRR-10VF thumbnail 2
  • PNIRR-10VF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST PNIRR-10VFRoHS

Manufacturer
MPN
PNIRR-10VF
LCSC Part #
C594859
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 10POS 2mm SINGLE ROW PNI
Datasheetpdf iconJST PNIRR-10VF
Custom CablesMOQ 1pc
In-Stock: 1,910
1,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.199$ 1.00
50+$ 0.1604$ 8.02
150+$ 0.1439$ 21.59
500+$ 0.1233$ 61.65
2,500+$ 0.1141$ 285.25
5,000+$ 0.1086$ 543.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x10P
Reference SeriesPNI
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row10
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.