LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST PNIRR-06V product image
  • PNIRR-06V thumbnail 1
  • PNIRR-06V thumbnail 2
  • PNIRR-06V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST PNIRR-06VRoHS

Manufacturer
MPN
PNIRR-06V
LCSC Part #
C594855
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 6POS 2mm SINGLE ROW PNI
Datasheetpdf iconJST PNIRR-06V
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2789$ 1.39
50+$ 0.2245$ 11.23
150+$ 0.2012$ 30.18
500+$ 0.157$ 78.50
2,500+$ 0.1441$ 360.25
5,000+$ 0.1363$ 681.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWith Fins
Pins Structure1x6P
Reference SeriesPNI
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.