LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST PNIRR-04VF product image
  • PNIRR-04VF thumbnail 1
  • PNIRR-04VF thumbnail 2
  • PNIRR-04VF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST PNIRR-04VFRoHS

Manufacturer
MPN
PNIRR-04VF
LCSC Part #
C594852
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 4POS 2mm SINGLE ROW PNI
Datasheetpdf iconJST PNIRR-04VF
Custom CablesMOQ 1pc
In-Stock: 2,740
2,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2145$ 1.07
50+$ 0.1738$ 8.69
150+$ 0.1563$ 23.45
500+$ 0.1346$ 67.30
2,500+$ 0.1249$ 312.25
5,000+$ 0.1191$ 595.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference SeriesPNI
Pins Structure1x4P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.