LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST PNDP-16V-Z product image
  • PNDP-16V-Z thumbnail 1
  • PNDP-16V-Z thumbnail 2
  • PNDP-16V-Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST PNDP-16V-ZRoHS

Manufacturer
MPN
PNDP-16V-Z
LCSC Part #
C594824
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 16POS 2mm DUAL ROW
Datasheetpdf iconJST PNDP-16V-Z
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2207$ 0.22
10+$ 0.1758$ 1.76
30+$ 0.1565$ 4.70
300+$ 0.1298$ 38.94
600+$ 0.1191$ 71.46
900+$ 0.1127$ 101.43
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure2x8P
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing-
With Locker-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.