LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST PAP-03V-K product image
  • PAP-03V-K thumbnail 1
  • PAP-03V-K thumbnail 2
  • PAP-03V-K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST PAP-03V-KRoHS

Manufacturer
MPN
PAP-03V-K
LCSC Part #
C594764
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 3POS 2mm SINGLE ROW PA
Datasheetpdf iconJST PAP-03V-K
Custom CablesMOQ 1pc
In-Stock: 680
680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0874$ 0.44
50+$ 0.0699$ 3.50
150+$ 0.0612$ 9.18
1,000+$ 0.0546$ 54.60
2,000+$ 0.0494$ 98.80
5,000+$ 0.0468$ 234.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesPA
Number of Rows1
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row3
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.