LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST PADP-24V-1-S product image
  • PADP-24V-1-S thumbnail 1
  • PADP-24V-1-S thumbnail 2
  • PADP-24V-1-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST PADP-24V-1-SRoHS

Manufacturer
MPN
PADP-24V-1-S
LCSC Part #
C594741
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 24POS 2mm DUAL ROW PAD
Datasheetpdf iconJST PADP-24V-1-S
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3417$ 1.71
50+$ 0.2824$ 14.12
150+$ 0.257$ 38.55
1,000+$ 0.224$ 224.00
2,000+$ 0.2098$ 419.60
5,000+$ 0.2014$ 1007.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure2x12P
Reference SeriesPAD
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row12
Row Spacing2mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.