LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXTHM212DD484-24.000M product image
Images for reference only

Suntsu Electronics, Inc. SXTHM212DD484-24.000MRoHS

Manufacturer
MPN
SXTHM212DD484-24.000M
LCSC Part #
C5947375
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 24MHz ±20ppm 12pF 30Ω HC-49S-SMD
Datasheetpdf iconSuntsu Electronics, Inc. SXTHM212DD484-24.000M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3633$ 0.36
200+$ 0.145$ 29.00
500+$ 0.1401$ 70.05
1,000+$ 0.1377$ 137.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingHC-49S-SMD
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)30Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Resistance welding
  • AT-cut or BT-cut
  • Tape and reel packaging

Applications

AI Translation
  • Microprocessors
  • Computers
  • Modems
  • Wireless applications