LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST NSHR-14V-S product image
  • NSHR-14V-S thumbnail 1
  • NSHR-14V-S thumbnail 2
  • NSHR-14V-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST NSHR-14V-SRoHS

Manufacturer
MPN
NSHR-14V-S
LCSC Part #
C594735
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 14POS 1mm SINGLE ROW NSH
Datasheetpdf iconJST NSHR-14V-S
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1482$ 0.74
50+$ 0.145$ 7.25
150+$ 0.1429$ 21.44
500+$ 0.1408$ 70.40
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure1x14P
Reference SeriesNSH
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row14
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.