LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22415BA48-19.200M product image
Images for reference only

Suntsu Electronics, Inc. SXT22415BA48-19.200MRoHS

Manufacturer
MPN
SXT22415BA48-19.200M
LCSC Part #
C5947342
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 19.2MHz ±30ppm 15pF 100Ω SMD2520-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT22415BA48-19.200M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1244$ 1.12
200+$ 0.4486$ 89.72
500+$ 0.4334$ 216.70
1,000+$ 0.4258$ 425.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance15pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)100Ω
Frequency19.2MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications