LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT53410BB16-25.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT53410BB16-25.000MRoHS

Manufacturer
MPN
SXT53410BB16-25.000M
LCSC Part #
C5947027
Packaging
SMD5032-4P
Customer #
Key Attributes
Crystal 25MHz ±30ppm 10pF 70Ω SMD5032-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT53410BB16-25.000M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5593$ 1.56
200+$ 0.6228$ 124.56
500+$ 0.6016$ 300.80
1,000+$ 0.591$ 591.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD5032-4P
Frequency Stability±30ppm
Operating Temperature-10℃~+60℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)70Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Communications and test equipment
  • PCMCIA cards
  • Wireless applications
  • High-density applications