LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST J21DF-20V-KX-L product image
  • J21DF-20V-KX-L thumbnail 1
  • J21DF-20V-KX-L thumbnail 2
  • J21DF-20V-KX-L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST J21DF-20V-KX-LRoHS

Manufacturer
MPN
J21DF-20V-KX-L
LCSC Part #
C594633
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 20POS 2.5mm DUAL ROW
Datasheetpdf iconJST J21DF-20V-KX-L
Custom CablesMOQ 1pc
In-Stock: 1,105
1,105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5358$ 0.54
10+$ 0.4202$ 4.20
30+$ 0.3713$ 11.14
100+$ 0.3095$ 30.95
500+$ 0.2818$ 140.90
1,000+$ 0.2655$ 265.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x10P
Reference Series-
Number of Rows2
Plastic MaterialGlass-Fiber Reinforced PBT
ColorBlack
Number of PINs Per Row10
Row Spacing4mm
Operating Temperature-55℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.