LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST J11SFM-03V-KX product image
Images for reference only

JST J11SFM-03V-KXRoHS

Manufacturer
MPN
J11SFM-03V-KX
LCSC Part #
C594625
Packaging
P=2.2mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.2mm SINGLE ROW
Datasheetpdf iconJST J11SFM-03V-KX
Custom CablesMOQ 1pc
In-Stock: 3,600
3,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3713$ 1.86
50+$ 0.2943$ 14.72
150+$ 0.2613$ 39.20
500+$ 0.2202$ 110.10
2,500+$ 0.2019$ 504.75
5,000+$ 0.1909$ 954.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.2mm
Flame Retardant RatingUL94V-0
Pitch2.2mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
Plastic MaterialGlass-Fiber Reinforced PBT
ColorBlack
Number of PINs Per Row3
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.