LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST HRP-06-S product image
  • HRP-06-S thumbnail 1
  • HRP-06-S thumbnail 2
  • HRP-06-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST HRP-06-SRoHS

Manufacturer
MPN
HRP-06-S
LCSC Part #
C594620
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 2.5mm SINGLE ROW
Datasheetpdf iconJST HRP-06-S
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0375$ 0.38
100+$ 0.0368$ 3.68
300+$ 0.0362$ 10.86
1,000+$ 0.0341$ 34.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.