LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
32% OFF
JST HLR-02VF product image
  • HLR-02VF thumbnail 1
  • HLR-02VF thumbnail 2
  • HLR-02VF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST HLR-02VFRoHS

Manufacturer
MPN
HLR-02VF
LCSC Part #
C594615
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 2POS 3.96mm SINGLE ROW HL
Datasheetpdf iconJST HLR-02VF
Custom CablesMOQ 1pc
In-Stock: 473
473 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.171$ 0.1163$ 0.12
10+$ 0.1359$ 0.0925$ 0.93
30+$ 0.1209$ 0.0823$ 2.47
100+$ 0.1021$ 0.0695$ 6.95
500+$ 0.0937$ 0.0638$ 31.90
1,000+$ 0.0887$ 0.0604$ 60.40
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Reference SeriesHL
Pins Structure1x2P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+90℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.