LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST GHDR-20V-S product image
  • GHDR-20V-S thumbnail 1
  • GHDR-20V-S thumbnail 2
  • GHDR-20V-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST GHDR-20V-SRoHS

Manufacturer
MPN
GHDR-20V-S
LCSC Part #
C594559
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 20POS 1.25mm DUAL ROW GHD
Datasheetpdf iconJST GHDR-20V-S
Custom CablesMOQ 1pc
In-Stock: 570
570 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2998$ 1.50
50+$ 0.2385$ 11.93
150+$ 0.2122$ 31.83
1,000+$ 0.177$ 177.00
2,000+$ 0.1624$ 324.80
5,000+$ 0.1537$ 768.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure2x10P
Reference SeriesGHD
Number of Rows2
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row10
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.