LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT21419BA38-16.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT21419BA38-16.000MRoHS

Manufacturer
MPN
SXT21419BA38-16.000M
LCSC Part #
C5944829
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 16MHz ±30ppm 19pF 200Ω SMD2016-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT21419BA38-16.000M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3123$ 1.31
200+$ 0.5243$ 104.86
500+$ 0.5062$ 253.10
1,000+$ 0.4986$ 498.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±50ppm
Operating Temperature-30℃~+85℃
Load Capacitance19pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)200Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)