LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP2205-28W5-7 product image
  • AP2205-28W5-7 thumbnail 1
  • AP2205-28W5-7 thumbnail 2
  • AP2205-28W5-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP2205-28W5-7RoHS

Manufacturer
MPN
AP2205-28W5-7
LCSC Part #
C5944046
Packaging
SOT-25
Customer #
Key Attributes
2.8V Positive Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconDIODES AP2205-28W5-7
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3989$ 0.40
10+$ 0.3892$ 3.89
30+$ 0.3827$ 11.48
100+$ 0.3762$ 37.62
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-25
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Output Current200mA
Operating Voltage24V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AP2205 series is a positive voltage regulator IC fabricated by a high-voltage EPNP process. The AP2205 has various features such as a wide input voltage range, high accuracy, high ripple rejection, low dropout voltage, low noise, current limit, and ultra-low quiescent current—which make it ideal for use in various USB and portable devices. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, a chip enable circuit, a low power shutdown mode for extended battery life, overcurrent protection, overtemperature protection, as well as reverse current protection. The AP2205 has 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 5.0V fixed voltage versions and an adjustable voltage version. The AP2205 is available in the space-saving SOT25 and SOT89 packages.

Features

AI Translation
  • Wide Input Voltage Range: 2.3V to 24V
  • Wide Output Voltage Range: 1.24V to 22V
  • Excellent Ripple Rejection: 60dB @ f = 1kHz
  • Low Dropout Voltage: VDROP = 100mV @ IOUT = 100μA
  • Low Ground Current
  • High Output Voltage Accuracy
  • Compatible with Low ESR Ceramic Capacitor
  • Excellent Line/Load Regulation
  • Thermal Shutdown Function
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen- and Antimony-Free. “Green” Device

Applications

AI Translation
  • Battery-powered equipments
  • Laptops, palmtops, notebook computers
  • Portable information appliances
  • Industrial/Automotive applications