LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AME10-15DCVZ-B product image
Images for reference only

Aimtec AME10-15DCVZ-BRoHS

Manufacturer
MPN
AME10-15DCVZ-B
LCSC Part #
C5943236
Packaging
DIP-8
Customer #
Key Attributes
Compact AC-DC Converter with Input Voltage Range of 85-264VAC and Multiple Output Voltages
Datasheetpdf iconAimtec AME10-15DCVZ-B

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerAimtec
PackagingDIP-8
output voltage15V
Output Power10W
Voltage - Input(DC)85VAC~264VAC
Output current (maximum value)350mA
Number of Outputs2
Conversion Efficiency81%
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The AME10-CVZ is a compact AC/DC converter that offers a commercial input voltage range of 85 - 264VAC and multiple outputs ranging from 5 / 24 to ±15V. This series offers great operating temperatures of -40°C to 70°C with full power throughout the entire range. It also features an isolation of 4000VAC for improved reliability and system safety, a high MTBF of 300,000h, output short circuit protection (OSCP), output over - current protection (OCP) and an output over - voltage protection (OVP) come standard with the series.

Features

AI Translation
  • Universal Input: 85 - 264VAC/100 - 370VDC
  • Operating Temp: -40°C to +70°C
  • High isolation voltage: 4000VAC
  • Low ripple & noise, 130mV(p - p), Max.
  • Output short circuit, over - current, over - voltage protection
  • Regulated Output

Applications

AI Translation
  • Power Grid
  • Industrial
  • Telecom
  • Instrumentation
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.4444$ 35.44
200+$ 14.1423$ 2828.46
500+$ 13.6696$ 6834.80
1,000+$ 13.4362$ 13436.20
Standard Packaging1/Full Box
Better price for more quantity?
$