KEMET ALS80G434NF025
| Manufacturer | |
| Mfr. Part # | ALS80G434NF025 |
| LCSC Part # | C5942817 |
| Package | Screw Terminals,D77xL105mm |
| Customer # | |
| Description | 0.43F 25V 9mΩ@100Hz ±20% 24.3A@100Hz Screw Terminals,D77xL105mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Screw Terminals,D77xL105mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 37.8622 | $ 37.86 |
204+ | $ 15.1086 | $ 3082.15 |
504+ | $ 14.6039 | $ 7360.37 |
996+ | $ 14.353 | $ 14295.59 |
Standard Packaging 12/Full
Bag | ||