KEMET ALS30A152KF450
| Manufacturer | |
| Mfr. Part # | ALS30A152KF450 |
| LCSC Part # | C5942791 |
| Package | Screw Terminals,D51xL105mm |
| Customer # | |
| Description | 450V ±20% 1500uF 93mΩ@100Hz Screw Terminals,D51xL105mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Screw Terminals,D51xL105mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 30.0309 | $ 30.03 |
192+ | $ 11.9838 | $ 2300.89 |
504+ | $ 11.5823 | $ 5837.48 |
1,008+ | $ 11.3854 | $ 11476.48 |
Standard Packaging 24/Full
Bag | ||
Better price for more quantity?
$