LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC AHES3295 product image
Images for reference only

PANASONIC AHES3295RoHS

Manufacturer
MPN
AHES3295
LCSC Part #
C5942423
Packaging
Through Hole
Customer #
Key Attributes
35A 277V@AC 9V Two normally open: 2A (DPST-NO) Through Hole Power Relays RoHS
Datasheetpdf iconPANASONIC AHES3295
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.4081$ 14.41
200+$ 5.7491$ 1149.82
500+$ 5.5576$ 2778.80
1,000+$ 5.4619$ 5461.90
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerPANASONIC
PackagingThrough Hole
Switching Current(Max)35A
Release Time10ms
Operate Time30ms
Contact MaterialAgSnO2
Switching Voltage(Max)277V@AC
Coil Voltage9V
Contact FormTwo normally open: 2A (DPST-NO)
Operating Temperature-40℃~+55℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece