LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC AH-32.768KDWF-T product image
Images for reference only

TXC AH-32.768KDWF-TRoHS

Manufacturer
TXCAsian Brands
MPN
AH-32.768KDWF-T
LCSC Part #
C5942269
Packaging
SMD3215-2P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 12.5pF 70kΩ SMD3215-2P
Datasheetpdf iconTXC AH-32.768KDWF-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3578$ 1.36
200+$ 0.5425$ 108.50
500+$ 0.5243$ 262.15
1,000+$ 0.5153$ 515.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD3215-2P
Frequency Stability-
Operating Temperature-40℃~+125℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dual-pad SMT package.
  • High reliability environmental performance.
  • RoHS compliant / Lead-free.
  • AEC-Q200 qualified for automotive RTC applications.