LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
COTEK AE-3000-12 product image
Images for reference only

COTEK AE-3000-12RoHS

Manufacturer
MPN
AE-3000-12
LCSC Part #
C5939790
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconCOTEK AE-3000-12

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerCOTEK
Packaging-
Height127mm
Switching Frequency-
Ripple Noise150mVp-p
Function-
Quiescent Supply Current-
FeaturesProgrammable output voltage;Remote sampling compensation;Overvoltage protection;Overload protection;Over-temperature protection;Short Circuit Protection
Output Current(Max)250A
Capacitive Load(Max)-
Type-
Conversion Efficiency89%
Voltage - Supply90V~264V
Number of Outputs-
Output Voltage12V
Operating Temperature Range-25℃~+60℃
Length366mm
Width127mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Universal AC input / Full range
  • Programmable output Voltage (0%~105%)
  • Programmable output Current (0%~105%)
  • Forced current sharing at parallel operation
  • Constant current limit
  • Selectable +5V / 0.5A or +9V / 0.3A auxiliary output
  • Global control via RS232
  • Remote setting multiple PSU via RS232, RS485 & PC
  • Power OK signal
  • Remote ON / OFF, Remote sense function
  • Protection: OVP, OLP, OTP, SCP, Fan failure
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1240.6887$ 1240.69
200+$ 1165.2543$ 233050.86
500+$ 1126.3157$ 563157.85
1,000+$ 1107.0766$ 1107076.60
Standard Packaging1/Full Box
Better price for more quantity?
$