LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST ACHTP-02V-S product image
  • ACHTP-02V-S thumbnail 1
  • ACHTP-02V-S thumbnail 2
  • ACHTP-02V-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST ACHTP-02V-SRoHS

Manufacturer
MPN
ACHTP-02V-S
LCSC Part #
C593973
Packaging
P=1.2mm
Customer #
Key Attributes
CONN HOUSING 2POS 1.2mm SINGLE ROW ACH
Datasheetpdf iconJST ACHTP-02V-S
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1626$ 0.81
50+$ 0.1291$ 6.46
150+$ 0.1147$ 17.21
1,000+$ 0.0968$ 96.80
2,000+$ 0.0888$ 177.60
5,000+$ 0.084$ 420.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1.2mm
Flame Retardant RatingUL94V-0
Pitch1.2mm
With WingsWithout Fins
Reference SeriesACH
Pins Structure1x2P
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.