LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
APEM ADTST65RV product image
Images for reference only

APEM ADTST65RVRoHS

Manufacturer
MPN
ADTST65RV
LCSC Part #
C5939637
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 260gf PC Pin Through Hole
Datasheetpdf iconAPEM ADTST65RV
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8838$ 0.88
200+$ 0.3542$ 70.84
500+$ 0.3418$ 170.90
900+$ 0.3357$ 302.13
Standard Packaging900/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerAPEM
PackagingThrough Hole
Voltage Rating12V
Operating Temperature-25℃~+70℃
Installation MethodThrough Hole
PressForce2.6N
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece