LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ADJ65012 product image
Images for reference only

PANASONIC ADJ65012RoHS

Manufacturer
MPN
ADJ65012
LCSC Part #
C5939079
Packaging
Through Hole
Customer #
Key Attributes
10A 250V@AC 12V Two normally open: 2A (DPST-NO) Through Hole Power Relays RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.704$ 11.70
200+$ 4.6703$ 934.06
500+$ 4.5135$ 2256.75
1,000+$ 4.4367$ 4436.70
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerPANASONIC
PackagingThrough Hole
Switching Current(Max)10A
Release Time20ms
Operate Time20ms
Contact MaterialAgSnO2 + Gold Plated
Switching Voltage(Max)250V@AC
Coil Voltage12V
Contact FormTwo normally open: 2A (DPST-NO)
Operating Temperature-40℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece