LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST 20CPT-B-2A product image
  • 20CPT-B-2A thumbnail 1
  • 20CPT-B-2A thumbnail 2
  • 20CPT-B-2A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST 20CPT-B-2ARoHS

Manufacturer
MPN
20CPT-B-2A
LCSC Part #
C593822
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 20POS 2mm DUAL ROW
Datasheetpdf iconJST 20CPT-B-2A
Custom CablesMOQ 1pc
In-Stock: 2,819
2,819 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3753$ 1.38
10+$ 1.1735$ 11.74
30+$ 1.0726$ 32.18
250+$ 0.9326$ 233.15
500+$ 0.8724$ 436.20
1,000+$ 0.8415$ 841.50
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure2x10P
Reference Series-
Number of Rows2
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row10
Row Spacing-
With Locker-
Operating Temperature-40℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.