LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM8W-19.2000MHZ-7-D1X-T3 product image
Images for reference only

ABRACON ABM8W-19.2000MHZ-7-D1X-T3RoHS

Manufacturer
MPN
ABM8W-19.2000MHZ-7-D1X-T3
LCSC Part #
C5936685
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 19.2MHz ±10ppm 7pF 70Ω SMD3225-4P
Datasheetpdf iconABRACON ABM8W-19.2000MHZ-7-D1X-T3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8638$ 0.86
200+$ 0.3455$ 69.10
500+$ 0.3334$ 166.70
1,000+$ 0.3274$ 327.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance7pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)70Ω
Frequency19.2MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Optimized for energy saving wearables and IoT applications
  • Plated at exceptionally low plating capacitance, as low as 4pF, with optimized ESR
  • Seam sealed for long term reliability

Applications

AI Translation
  • Wearables
  • Internet of Things (IoT)
  • Bluetooth/Bluetooth Low Energy (BLE) Wireless modules
  • Machine-to-machine (M2M) connectivity
  • Ultra-low power MCU
  • Near Field Communication (NFC)
  • ISM Band