JST 05ZR-8M-P
| Manufacturer | |
| Mfr. Part # | 05ZR-8M-P |
| LCSC Part # | C593627 |
| Package | P=1.5mm |
| Customer # | |
| Key Attributes | CONN IDC Free Hanging 5POS 1.5mm |
| Description | Connector IDC Connectorector Free Hanging 5 position 1.5mm |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JST | |
| Package | P=1.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
22,095
22,095
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1042 $ 0.0667 | $ 0.33 |
50+ | $ 0.0922 $ 0.0591 | $ 2.96 |
150+ | $ 0.0862 $ 0.0552 | $ 8.28 |
500+ | $ 0.0817 $ 0.0523 | $ 26.15 |
2,000+ | $ 0.0781 $ 0.0500 | $ 100.00 |
4,000+ | $ 0.0763 $ 0.0489 | $ 195.60 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$