JST 04KR-D6S-P
| Manufacturer | |
| MPN | 04KR-D6S-P |
| LCSC Part # | C593593 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | 2.0mm pitch/Disconnectable Insulation displacement connectors |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JST | |
| Packaging | P=2mm | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating | 100V | |
| Number of Rows | 1 | |
| working temperature | -25℃~+85℃ | |
| Number of PINs Per Row | 4 | |
| Pitch | 2mm | |
| Contact Plating | Tin | |
| Current Rating | 1A | |
| Mounting Type | Free Hanging | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 995
995 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4572$ 0.1189 | $ 0.12 |
| 10+ | $ 0.3638$ 0.0946 | $ 0.95 |
| 30+ | $ 0.3236$ 0.0842 | $ 2.53 |
| 100+ | $ 0.2737$ 0.0712 | $ 7.12 |
| 500+ | $ 0.2511$ 0.0653 | $ 32.65 |
| 1,000+ | $ 0.2367$ 0.0616 | $ 61.60 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



