CapXon KF152M016G200A
| Manufacturer |
CapXon
Asian Brands |
| Mfr. Part # | KF152M016G200A |
| LCSC Part # | C59359 |
| Package | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 1500uF ±20% 16V TH |
| Description | 1500uF 16V Aluminum Electrolytic Capacitors Through Hole,D10xL20mm 5000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | CapXon | |
| Package | Through Hole,D10xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
4,865 
4,865
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1754 | $ 0.88 |
50+ | $ 0.1397 | $ 6.99 |
150+ | $ 0.1244 | $ 18.66 |
500+ | $ 0.0879 | $ 43.95 |
2,500+ | $ 0.0794 | $ 198.50 |
5,000+ | $ 0.0743 | $ 371.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$