ABRACON ABM12-118-27.120MHZ-T3
| Manufacturer | |
| MPN | ABM12-118-27.120MHZ-T3 |
| LCSC Part # | C5933807 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | Crystal 27.12MHz ±10ppm 8pF 80Ω SMD1612-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27.12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for low-power, wearable, and IoT applications
- Guaranteed ESR as low as 80Ω, ensuring reliable operation in power-sensitive solutions
- Maximum height of 0.40mm, ideal for height-constrained designs
- Industrial operating temperature range: -40℃ to 85℃
- Hermetically sealed seam design for long-term reliability
Applications
AI Translation
- Wearable devices
- IoT/IIoT
- Bluetooth/BLE
- Wireless modules
- Machine-to-Machine (M2M) connectivity
- Ultra-low-power MCU
- NFC
- ISM band
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4262 | $ 1.43 |
| 200+ | $ 0.5696 | $ 113.92 |
| 500+ | $ 0.5512 | $ 275.60 |
| 1,000+ | $ 0.542 | $ 542.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27.12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for low-power, wearable, and IoT applications
- Guaranteed ESR as low as 80Ω, ensuring reliable operation in power-sensitive solutions
- Maximum height of 0.40mm, ideal for height-constrained designs
- Industrial operating temperature range: -40℃ to 85℃
- Hermetically sealed seam design for long-term reliability
Applications
AI Translation
- Wearable devices
- IoT/IIoT
- Bluetooth/BLE
- Wireless modules
- Machine-to-Machine (M2M) connectivity
- Ultra-low-power MCU
- NFC
- ISM band
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

