ABRACON ABM11-38.400MHZ-D2X-T3
| Manufacturer | |
| MPN | ABM11-38.400MHZ-D2X-T3 |
| LCSC Part # | C5933588 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 38.4MHz 10pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2.0 x 1.6 x 0.59 mm ultra miniature package
- Suitable for RoHS compliant reflow
- Seam sealed ceramic package with metal lid assures high precision and reliability
Applications
AI Translation
- Cellular telephones, Pagers
- Communication and Test equipment
- High Density applications
- PCMCIA and wireless applications
In-Stock: 2,813
2,813 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9755 | $ 0.98 |
| 10+ | $ 0.785 | $ 7.85 |
| 30+ | $ 0.6889 | $ 20.67 |
| 100+ | $ 0.5945 | $ 59.45 |
| 500+ | $ 0.5375 | $ 268.75 |
| 1,000+ | $ 0.5081 | $ 508.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2.0 x 1.6 x 0.59 mm ultra miniature package
- Suitable for RoHS compliant reflow
- Seam sealed ceramic package with metal lid assures high precision and reliability
Applications
AI Translation
- Cellular telephones, Pagers
- Communication and Test equipment
- High Density applications
- PCMCIA and wireless applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



