Images are for reference only
EDA Models

TE Connectivity 1-2834049-1

Manufacturer
Mfr. Part #
1-2834049-1
LCSC Part #
C593339
Package
P=4.5mm
Customer #
Key Attributes
2 Position LIGHT-N-LOK Modular Latched Connector
Description
1 1x2P 2P 2 -40℃~+105℃ 9A P=4.5mm Solid State Lighting Connector Assemblies RoHS
Datasheet pdf icon TE Connectivity 1-2834049-1
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon TE Connectivity 1-2834049-1
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 12000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 50
50 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.3283 $ 0.1084 $ 0.11
10+
$ 0.3204 $ 0.1058 $ 1.06
30+
$ 0.3156 $ 0.1042 $ 3.13
100+
$ 0.3108 $ 0.1026 $ 10.26
Standard Packaging 12000/Full Bag
Better price for more quantity?
$